887-052-544-802

Heilind Number:EDA887-052-544-802
Manufacturer:EDAC
Manufacturer Number:887-052-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-544-802

Detailed Description

Enhance your high-temperature PCB connections with this sophisticated Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts spaced at a pitch of .156 inches, it offers seamless connectivity for up to 52 positions. The straight mount orientation and compact .2-inch row spacing make it a perfect fit for your board-to-board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliable functionality in even the most demanding environments. Upgrade your connectivity solutions with this essential component.