887-052-555-201

Heilind Number:EDA887-052-555-201
Manufacturer:EDAC
Manufacturer Number:887-052-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation in high-temperature environments. With two rows and a total of 52 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Trust in our Card Edge Connector to deliver seamless performance and secure your vital connections.