887-052-555-207

Heilind Number:EDA887-052-555-207
Manufacturer:EDAC
Manufacturer Number:887-052-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of copper alloy contacts ensure reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. With 52 positions available, you have ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.