887-052-555-212

Heilind Number:EDA887-052-555-212
Manufacturer:EDAC
Manufacturer Number:887-052-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of high-quality Copper Alloy contacts providing a stable and secure connection, it offers a total of 52 positions with a pitch of .156 inches. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Engineered to withstand temperatures ranging from -40 to 105°C, it's the perfect choice for applications demanding durability and resilience. Elevate your connectivity solutions with this essential component.