887-052-555-802

Heilind Number:EDA887-052-555-802
Manufacturer:EDAC
Manufacturer Number:887-052-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-802

Detailed Description

Elevate your high-temperature board-to-board connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring a secure and efficient power transfer. With two rows and 52 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation and standard .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic systems with this essential component.