887-052-555-803

Heilind Number:EDA887-052-555-803
Manufacturer:EDAC
Manufacturer Number:887-052-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-803

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in challenging environments. With two rows and 52 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections with this essential component.