887-052-555-804

Heilind Number:EDA887-052-555-804
Manufacturer:EDAC
Manufacturer Number:887-052-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 52 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and high performance are essential. Upgrade your connection solution today with this versatile Board To Board PCB Connector.