887-052-555-808

Heilind Number:EDA887-052-555-808
Manufacturer:EDAC
Manufacturer Number:887-052-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for seamless integration in demanding environments. With a sleek black finish, this connector not only delivers a sleek aesthetic but also boasts a robust UL 94V-0 Polyphenylene Sulfide housing for optimal durability. Featuring two rows of precision-machined copper alloy contacts, each capable of carrying up to 3 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, offering ample connectivity for your applications. Whether you require straight mounting orientation or flexibility in assembly, this connector meets your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse conditions. Elevate your design with this essential component, perfect for various industries requiring secure board-to-board connections.