887-052-555-812

Heilind Number:EDA887-052-555-812
Manufacturer:EDAC
Manufacturer Number:887-052-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-555-812

Detailed Description

Enhance your high-temperature circuit connections with our black Card Edge Connector, engineered for reliable performance in demanding environments. With a current rating of 3A, it ensures efficient power transmission while its UL 94V-0 Polyphenylene Sulfide housing offers superior heat resistance. Featuring two rows of durable Copper Alloy contacts with a pitch of .156 inches and 52 positions, it guarantees secure and precise board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and durable PCB connections.