887-052-556-201

Heilind Number:EDA887-052-556-201
Manufacturer:EDAC
Manufacturer Number:887-052-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With 52 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and black color add versatility to its functionality. Upgrade your PCB setup with this essential component.