887-052-556-212

Heilind Number:EDA887-052-556-212
Manufacturer:EDAC
Manufacturer Number:887-052-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-556-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 52 positions and a contact material of copper alloy, ensuring reliable power transmission. The UL 94V-0 polyphenylene sulfide housing guarantees durability, even in harsh environments, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an amperage of 3A, this connector is perfect for demanding applications. Operating smoothly within a wide temperature range of -40 to 105°C, it's a versatile and essential component for your electronic projects. Elevate your connectivity with this top-quality card edge connector.