887-052-556-802

Heilind Number:EDA887-052-556-802
Manufacturer:EDAC
Manufacturer Number:887-052-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-556-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures high performance even in extreme conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 52 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and functionality of this connector for seamless board-to-board PCB connections.