887-052-556-804

Heilind Number:EDA887-052-556-804
Manufacturer:EDAC
Manufacturer Number:887-052-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-556-804

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a pitch of .156 inches and 52 positions spread across 2 rows, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black connector for secure and efficient board-to-board connections in your projects.