887-052-556-808

Heilind Number:EDA887-052-556-808
Manufacturer:EDAC
Manufacturer Number:887-052-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component designed for reliable performance in demanding environments. Featuring a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3 A amperage rating, it offers efficient power transmission, while its Copper Alloy contact material guarantees secure and stable connections. The 2-row design with 52 positions allows for versatile and high-density PCB integration, perfect for a range of applications. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust in this essential connector for seamless and high-quality board-to-board connections in your projects.