887-052-558-201

Heilind Number:EDA887-052-558-201
Manufacturer:EDAC
Manufacturer Number:887-052-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. It features two rows of copper alloy contacts, providing a reliable amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, offering ample connectivity options. Perfect for right-angle mounting, this connector is versatile and easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your board-to-board connections with this essential component.