887-052-558-212

Heilind Number:EDA887-052-558-212
Manufacturer:EDAC
Manufacturer Number:887-052-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-558-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable connectivity in demanding environments. With a sleek black finish, this connector features a 2-row configuration with 52 positions, ensuring ample connectivity options. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing superior heat resistance and durability. Made of Copper Alloy, the contacts offer excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its performance for seamless board-to-board connectivity in your projects.