887-052-559-201

Heilind Number:EDA887-052-559-201
Manufacturer:EDAC
Manufacturer Number:887-052-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of copper alloy contacts, it offers seamless data transfer across 52 positions with a .156 inch pitch. The right angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your connectivity game with this essential component in the Board To Board PCB Connectors category.