887-052-559-212

Heilind Number:EDA887-052-559-212
Manufacturer:EDAC
Manufacturer Number:887-052-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. With two rows and 52 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Upgrade your electronic assemblies with this essential component.