887-052-559-812

Heilind Number:EDA887-052-559-812
Manufacturer:EDAC
Manufacturer Number:887-052-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 52 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating ensures efficient power delivery. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.