887-052-560-803

Heilind Number:EDA887-052-560-803
Manufacturer:EDAC
Manufacturer Number:887-052-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-560-803

Detailed Description

Experience high performance with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a black color and sleek design, it seamlessly blends in with any setup. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 52 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with this essential component.