887-052-560-804

Heilind Number:EDA887-052-560-804
Manufacturer:EDAC
Manufacturer Number:887-052-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-560-804

Detailed Description

Enhance the connectivity of your high-temperature circuitry with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 52 positions each, it offers ample space for secure board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Trust in its straight mount orientation for seamless integration into your system, meeting the highest standards of quality and performance.