887-052-560-808

Heilind Number:EDA887-052-560-808
Manufacturer:EDAC
Manufacturer Number:887-052-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-560-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for seamless integration in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers a total of 52 positions for efficient signal transmission. The sleek black housing not only adds a professional touch to your setup but also provides essential protection. Whether you're working on a complex electronics project or simply need to upgrade your connectivity solutions, this straight-mount connector is the perfect choice. Explore its potential in various applications, from industrial machinery to consumer electronics, and experience seamless data transfer like never before. Trust in our commitment to quality and innovation as you elevate your PCB connections with ease.