887-052-560-812

Heilind Number:EDA887-052-560-812
Manufacturer:EDAC
Manufacturer Number:887-052-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-560-812

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme conditions. With two rows of copper alloy contacts, it offers reliable connectivity for up to 52 positions, making it perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide precise and secure mating, while the straight mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in the harshest environments. Upgrade your setup with this essential component, a must-have in any electronics project.