887-054-520-207

Heilind Number:EDA887-054-520-207
Manufacturer:EDAC
Manufacturer Number:887-054-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring efficient power transfer. With two rows and 54 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Trust in its performance to optimize your electronic systems.