887-054-520-212

Heilind Number:EDA887-054-520-212
Manufacturer:EDAC
Manufacturer Number:887-054-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-520-212

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. This sleek black connector boasts a 2-row design with 54 positions, ensuring efficient transmission in your electronic systems. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance and make secure board-to-board connections with ease.