887-054-520-802

Heilind Number:EDA887-054-520-802
Manufacturer:EDAC
Manufacturer Number:887-054-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-520-802

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 54 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this Straight-mount orientation connector for secure and efficient board-to-board connections in your projects.