887-054-520-803

Heilind Number:EDA887-054-520-803
Manufacturer:EDAC
Manufacturer Number:887-054-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-520-803

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and accommodating 54 positions, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your interconnect solutions with this essential component.