887-054-520-804

Heilind Number:EDA887-054-520-804
Manufacturer:EDAC
Manufacturer Number:887-054-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and 54 positions spread across two rows, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into PCB setups, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.