887-054-521-202

Heilind Number:EDA887-054-521-202
Manufacturer:EDAC
Manufacturer Number:887-054-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and made with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 54 positions, spaced at .156 inches with a .2-inch row spacing, offer ample connectivity options. Perfect for board-to-board PCB connections, it boasts a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your systems with this essential connector for seamless and efficient electronic communication.