887-054-521-204

Heilind Number:EDA887-054-521-204
Manufacturer:EDAC
Manufacturer Number:887-054-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-204

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connector, a must-have component for efficient and reliable circuitry. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts made of copper alloy, it boasts a high amperage rating of 3 A, perfect for demanding environments. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. With 54 positions available, it offers ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Elevate your electronic assemblies with this essential component.