887-054-521-208

Heilind Number:EDA887-054-521-208
Manufacturer:EDAC
Manufacturer Number:887-054-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts, it offers secure and efficient power transmission, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 54 positions provide ample room for your components. Engineered for versatility, this connector is straight-mountable, making it easy to integrate into your system. Operating smoothly in a temperature range of -40 to 105°C, it guarantees consistent performance, making it an essential component for your electronic projects. Joining our extensive lineup of PCB connectors, this card edge connector is a must-have for any design requiring reliable and high-speed data transmission.