887-054-521-212

Heilind Number:EDA887-054-521-212
Manufacturer:EDAC
Manufacturer Number:887-054-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 54 positions accommodate multiple connections. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency for seamless board-to-board connectivity.