887-054-521-802

Heilind Number:EDA887-054-521-802
Manufacturer:EDAC
Manufacturer Number:887-054-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a two-row configuration with a total of 54 positions, allowing for efficient signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation and .2-inch row spacing offer convenience in PCB assembly. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.