887-054-521-803

Heilind Number:EDA887-054-521-803
Manufacturer:EDAC
Manufacturer Number:887-054-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-803

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in harsh environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 54 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Explore the full range of our board-to-board PCB connectors for seamless integration into your electronic systems.