887-054-521-804

Heilind Number:EDA887-054-521-804
Manufacturer:EDAC
Manufacturer Number:887-054-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 2-row configuration with 54 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in extreme environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides a secure fit for your boards. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your PCB setup with this reliable and high-performance connector.