887-054-521-807

Heilind Number:EDA887-054-521-807
Manufacturer:EDAC
Manufacturer Number:887-054-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-807

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your applications. Its two rows of copper alloy contacts offer 54 positions, providing ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure and efficient PCB connections. Whether for industrial or commercial use, this straight-mount connector is engineered to withstand extreme temperatures, with an operating range of -40 to 105 °C. Explore our range of high-quality connectors for seamless board-to-board PCB connectivity.