887-054-521-812

Heilind Number:EDA887-054-521-812
Manufacturer:EDAC
Manufacturer Number:887-054-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Boasting 54 positions and a straight mount orientation, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a reliable solution for industrial and commercial settings. Elevate your PCB assembly with this top-of-the-line connector.