887-054-523-201

Heilind Number:EDA887-054-523-201
Manufacturer:EDAC
Manufacturer Number:887-054-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a black finish, it seamlessly integrates into your setup. The copper alloy contact material guarantees excellent conductivity, while the 2-row configuration with 54 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your critical applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB connectivity with this essential component.