887-054-523-208

Heilind Number:EDA887-054-523-208
Manufacturer:EDAC
Manufacturer Number:887-054-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and a total of 54 positions, it offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, guaranteeing efficient and secure data transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and a pitch of .156 inches make installation easy and convenient. Trust in our Card Edge Connector for dependable and long-lasting connectivity.