887-054-523-212

Heilind Number:EDA887-054-523-212
Manufacturer:EDAC
Manufacturer Number:887-054-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant, operating flawlessly in temperatures ranging from -40 to 105 °C. Featuring two rows and a total of 54 positions, it ensures secure and efficient connections on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Whether in straight mount orientation or paired with our Board To Board PCB Connectors, this connector is a versatile solution for your connectivity needs. Trust in its 3A amperage rating and robust construction to deliver optimal performance in your electronic applications.