887-054-523-803

Heilind Number:EDA887-054-523-803
Manufacturer:EDAC
Manufacturer Number:887-054-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black color and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at up to 3 A. With two rows and a total of 54 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight or right-angle mount orientation, this connector delivers flexibility. Its wide operating temperature range of -40 to 105 °C ensures stable performance even in extreme conditions, making it an essential component for your PCB setups. Trust in our high-quality connector to streamline your board-to-board connections with precision and durability.