887-054-523-807

Heilind Number:EDA887-054-523-807
Manufacturer:EDAC
Manufacturer Number:887-054-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed to withstand elevated temperatures, ensuring reliable performance in demanding environments. With two rows and 54 positions, it provides ample connectivity for your PCB applications. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates your installation needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this essential component for seamless board-to-board connections in your electronic projects.