887-054-523-808

Heilind Number:EDA887-054-523-808
Manufacturer:EDAC
Manufacturer Number:887-054-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring efficient performance even in challenging conditions. With two rows and a total of 54 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Its straight mount orientation further enhances versatility, allowing for seamless installation. Trust in our Card Edge Connector to deliver exceptional performance in demanding environments, meeting your connectivity needs with precision and efficiency.