887-054-523-812

Heilind Number:EDA887-054-523-812
Manufacturer:EDAC
Manufacturer Number:887-054-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-523-812

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 54 positions each, it offers ample connectivity for your circuit boards. The contact material is a durable Copper Alloy, ensuring secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and electronic applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your PCB connectivity with this essential component.