887-054-524-207

Heilind Number:EDA887-054-524-207
Manufacturer:EDAC
Manufacturer Number:887-054-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for reliability, this connector features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts spaced at .156 inches, it offers seamless communication between boards. The straight mount orientation and 54 positions ensure secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.