887-054-524-212

Heilind Number:EDA887-054-524-212
Manufacturer:EDAC
Manufacturer Number:887-054-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-524-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With a total of 54 positions, you can effortlessly connect multiple devices with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for various applications. Trust in this essential component to streamline your board-to-board connections with efficiency and precision.