887-054-524-802

Heilind Number:EDA887-054-524-802
Manufacturer:EDAC
Manufacturer Number:887-054-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-524-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 54 positions, it provides ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it offers seamless installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for your connectivity needs.