887-054-524-804

Heilind Number:EDA887-054-524-804
Manufacturer:EDAC
Manufacturer Number:887-054-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-524-804

Detailed Description

Introducing a high-temperature solution for seamless board-to-board connectivity, this Card Edge Connector is designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliability under extreme conditions. Featuring two rows of 54 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for industrial applications, this black connector is rated for 3A current, making it a versatile choice for high-power setups. Trust in its quality construction for secure and efficient board-level connections.