887-054-524-808

Heilind Number:EDA887-054-524-808
Manufacturer:EDAC
Manufacturer Number:887-054-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-524-808

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. This sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring secure and stable connections. With a dual-row design and 54 positions, it offers ample room for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration onto your PCB. Elevate your connectivity game with this essential component, perfect for any project requiring efficient board-to-board connections.