887-054-540-201

Heilind Number:EDA887-054-540-201
Manufacturer:EDAC
Manufacturer Number:887-054-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-540-201

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a double-row configuration and 54 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .156-inch pitch make installation straightforward, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various conditions. Upgrade your PCB connectivity with this high-quality Card Edge Connector.